Part Details for PV-500A-3L by Eaton Bussmann
Overview of PV-500A-3L by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for PV-500A-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4615
|
Newark | Fuse 500A 1000V 3L Pv |Eaton Bussmann PV-500A-3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,453.0500 / $1,769.7400 | Buy Now |
DISTI #
PV-500A-3L-ND
|
DigiKey | FUSE 500A 1000V 3L PV Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,621.6600 | Buy Now |
DISTI #
71461492
|
RS | FUSE 500A 1000V 3L PV | Bussmann by Eaton PV-500A-3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,583.4500 / $1,666.7900 | RFQ |
DISTI #
PV-500A-3L
|
TME | Fuse: fuse, gPV, 500A, 1kVDC, special application Min Qty: 1 | 0 |
|
$1,028.6100 | RFQ |
DISTI #
000000000003635337
|
Sager | Specialty Fuses FUSE 500A 1000V 3L PV | 0 |
|
Buy Now |