Part Details for PV-50A-01XL-B-15 (ALTERNATE: PV-50A-01XL-B-15) by Eaton Bussmann
Overview of PV-50A-01XL-B-15 (ALTERNATE: PV-50A-01XL-B-15) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-50A-01XL-B-15 (ALTERNATE: PV-50A-01XL-B-15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058901
|
RS | FUSE 50A 1500V 1*XL PV BOLT-IN VER | Bussmann by Eaton PV-50A-01XL-B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$501.0800 / $556.7600 | RFQ |