Part Details for PV-5A10-1P by Cooper Industries
Overview of PV-5A10-1P by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95A100J104 | Amphenol Communications Solutions | QSFP28 STACKED CONN ASSY | |
59202-F36-05A102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
G85A10082154EU | Amphenol Communications Solutions | Mini SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.70mm Height, normal open |