Part Details for PV-5A10F-CT by Eaton Bussmann
Overview of PV-5A10F-CT by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-5A10F-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9659
|
Newark | 5Amp 1000V Dc Inline Fuse/Holder Asm |Eaton Bussmann PV-5A10F-CT Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4500 / $66.4100 | Buy Now |
DISTI #
PV-5A10F-CT-ND
|
DigiKey | FUSE FAST 1KVDC 10X38MM SOLAR 5A Min Qty: 210 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1940 | Buy Now |
DISTI #
71461522
|
RS | Fuse 5AMP 1000V DC INLINE FUSE/HOLDER ASM | Bussmann by Eaton PV-5A10F-CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8600 | RFQ |
DISTI #
000000000005110299
|
Sager | Specialty Fuses 5A 1000V DC INLINE FUSE/HOLDER ASM Min Qty: 210 | 0 |
|
$63.5400 | Buy Now |