Part Details for PV-TBF16-8PS by ITT Interconnect Solutions
Overview of PV-TBF16-8PS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for PV-TBF16-8PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9627
|
Newark | Pv/Cv/Kpd |Itt Cannon PV-TBF16-8PS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,938.2100 / $1,983.6300 | Buy Now |
DISTI #
PV-TBF16-8PS-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,011.1112 | Buy Now |
DISTI #
PV-TBF16-8PS
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 8 POS ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: PV-TBF16-8PS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,892.7750 / $2,801.3070 | Buy Now |
DISTI #
965-PV-TBF16-8PS
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,076.9500 | Order Now |
DISTI #
ITTPV-TBF16-8PS
|
Heilind Electronics | PV-TBF16-8PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,893.9700 / $5,029.3700 | Buy Now |
DISTI #
ITTPV-TBF16-8PS
|
Interstate Connecting Components | PV-TBF16-8PS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,893.9700 / $5,029.3700 | Buy Now |
Part Details for PV-TBF16-8PS
PV-TBF16-8PS CAD Models
PV-TBF16-8PS Part Data Attributes
|
PV-TBF16-8PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV-TBF16-8PS
ITT Interconnect Solutions
Circular Connector Adapter, 8 Contact(s), Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for PV-TBF16-8PS
This table gives cross-reference parts and alternative options found for PV-TBF16-8PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV-TBF16-8PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-07ZN13-8PB-01 | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PV-TBF16-8PS vs 231-104-07ZN13-8PB-01 |
231-103-H7Z117-8PD-03 | Circular Connector Adapter, 8 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PV-TBF16-8PS vs 231-103-H7Z117-8PD-03 |
231-104-07ZN17-8PN-01 | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PV-TBF16-8PS vs 231-104-07ZN17-8PN-01 |
947-112N13-8CPS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PV-TBF16-8PS vs 947-112N13-8CPS |
231-104-07MT13-8PD-03 | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | PV-TBF16-8PS vs 231-104-07MT13-8PD-03 |
947-112J17-8CPS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PV-TBF16-8PS vs 947-112J17-8CPS |
231-104-07AL13-8PN-01 | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | PV-TBF16-8PS vs 231-104-07AL13-8PN-01 |
TBFH18-8PSW100 | Circular Connector Adapter, 8 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | PV-TBF16-8PS vs TBFH18-8PSW100 |
TBFH22-23PSW100 | Circular Connector Adapter, 8 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | PV-TBF16-8PS vs TBFH22-23PSW100 |
240-381AP13-8PSCFNU | Circular Connector Adapter, 8 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PV-TBF16-8PS vs 240-381AP13-8PSCFNU |