Part Details for PV10-10,00 by Altech Corporation
Overview of PV10-10,00 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV10-10,00-ND
|
DigiKey | PCB HDR VERT 10MMPS 10P OPEN END Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0664 | Buy Now |
DISTI #
845-PV10-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10mm RoHS: Compliant | 0 |
|
$2.5000 / $3.0600 | Order Now |
DISTI #
71978645
|
RS | Pluggable PCB Block, Vertical Header,10mm PS, Open End,10P,12A,300V, Green | Altech Corp PV10-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
10117277
|
TestEquity LLC | Altech PV10-10,00 PCB Hdr, Vert., 10mm PS 10pole, Open End, 12A,300V,Grn | 0 |
|
$3.1700 | Buy Now |