Part Details for PV10-10,16-K by Altech Corporation
Overview of PV10-10,16-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-10,16-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV10-10,16-K-ND
|
DigiKey | PCB VERT HEADERSCREW FLANGE 1016 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2522 | Buy Now |
DISTI #
845-PV101016K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 10.16mm, 10 Pole | 0 |
|
$2.6500 / $3.2500 | Order Now |
DISTI #
71978647
|
RS | Pluggable PCB Block, Vertical Header, Screw Flange,10.16mm PS,10P,12A,300V | Altech Corp PV10-10,16-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.2500 | Buy Now |
DISTI #
10116606
|
TestEquity LLC | Altech PV10-10,16-K PCB Vert Header,Screw flange 10.16 PS, 10 Pole,12A,300V | 0 |
|
$3.3700 | Buy Now |