Part Details for PV10-7,62 by Altech Corporation
Overview of PV10-7,62 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-7,62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PV10-7,62-ND
|
DigiKey | PCB HEADER, VERTICAL, 7.62MM, 10 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4716 | Buy Now |
DISTI #
845-PV10-762
|
Mouser Electronics | Altech PCB Header, vertical, 7.62mm, 10 Pole | 0 |
|
$1.1900 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.2600 | Buy Now |