Part Details for PV10S-240-JBW by RCD Components Inc
Overview of PV10S-240-JBW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10S-240-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for PV10S-240-JBW
PV10S-240-JBW CAD Models
PV10S-240-JBW Part Data Attributes
|
PV10S-240-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV10S-240-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 24ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 6350, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | |
Construction | Fireproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 15.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6350 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for PV10S-240-JBW
This table gives cross-reference parts and alternative options found for PV10S-240-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10S-240-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10S-240-JBQ | Fixed Resistor, Wire Wound, 10W, 24ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 6350, RADIAL LEADED | RCD Components Inc | PV10S-240-JBW vs PV10S-240-JBQ |