Part Details for PV150 by Tripp Lite
Overview of PV150 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9215
|
Newark | Inverter, Dc/Ac, 120V, 150W, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outputs:1 Output, Output Voltage:120Vac, Output Power:150W, Product Range:-, Length:146.1Mm, Width:95.3Mm, Height:44.5Mm, Frequency:60Hz Rohs Compliant: Na |Eaton Tripp Lite PV150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$51.1900 / $65.1500 | Buy Now |
DISTI #
TL295-ND
|
DigiKey | INVERTER 150W 12VDC 1OUT CIGPLU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$49.2198 / $62.6400 | Buy Now |
DISTI #
545-PV150
|
Mouser Electronics | Power Inverters 150W 1 Outlet Compct RoHS: Compliant | 2 |
|
$49.2100 / $62.6400 | Buy Now |
DISTI #
70101728
|
RS | Power Supply, DC-AC,120V@1.25A,12V In, Enclosed, Desktop,150W, PowerVerter Series | Tripp Lite PV150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$56.3100 / $63.2700 | Buy Now |
|
Onlinecomponents.com | Ultra Compact Inverter RoHS: Compliant |
9 In Stock 1039 Factory Stock |
|
$48.9900 / $64.8500 | Buy Now |
|
NAC | 150W ULTRA COMPACT CAR INVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$60.0300 | Buy Now |
|
Master Electronics | Ultra Compact Inverter RoHS: Compliant |
9 In Stock 1039 Factory Stock |
|
$48.9900 / $64.8500 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter 150-Watt Ultra-Compact Inverter | 50 |
|
$84.9900 | Buy Now |
Part Details for PV150
PV150 CAD Models
PV150 Part Data Attributes
|
PV150
Tripp Lite
Buy Now
|
Compare Parts:
PV150
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |