-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 18.5J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5516
|
Newark | Varistor, Mov, 395V, 4032 Rohs Compliant: Yes |Bourns PV150K4032R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.5040 / $0.7800 | Buy Now |
DISTI #
65AH0736
|
Newark | Pv Series 150V 4032 Pkg /Tape & Reel - 13" Reel |Bourns PV150K4032R2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3600 | Buy Now |
DISTI #
118-PV150K4032R2CT-ND
|
DigiKey | PV SERIES 150V 4032 PKG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6868 In Stock |
|
$0.2636 / $0.7900 | Buy Now |
DISTI #
PV150K4032R2
|
Avnet Americas | TVS Varistor, 150 V, 200 V, PV Series, 395 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV) - Tape and Reel (Alt: PV150K4032R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2610 / $0.2965 | Buy Now |
DISTI #
652-PV150K4032R2
|
Mouser Electronics | Varistors PV150V 10% RoHS: Compliant | 6546 |
|
$0.2630 / $0.7900 | Buy Now |
DISTI #
V36:1790_24459819
|
Arrow Electronics | Var MLV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2413 | Americas - 66000 |
|
$0.2537 / $0.3297 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2592 / $0.5429 | Buy Now |
DISTI #
80562272
|
Verical | Var MLV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 66000 |
|
$0.2537 | Buy Now |
DISTI #
PV150K4032R2
|
TTI | Varistors PV150V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2600 / $0.2810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 970 |
|
$0.3919 / $0.4082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV150K4032R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV150K4032R2
Bourns Inc
Varistor, 200V, 18.5J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 18.5 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 200 V |