-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 18.5J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV150K4032TCT-ND
|
DigiKey | VARISTOR 240V 1.2KA 2SMD JLEAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
763 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
PV150K4032T
|
Avnet Americas | Var MOV 150VAC/200VDC 1200A 240V 4032 SMD T/R - Tape and Reel (Alt: PV150K4032T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.3968 / $0.4340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.3970 / $2.1750 | Buy Now |
DISTI #
29058244
|
Verical | Var MOV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$1.3247 / $1.6268 | Buy Now |
|
NAC | MLV, 150V (Vrms), 10%, 4032, 1200A - Low & Med Voltage Plastic Encaps. SMD Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.7750 / $1.0330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.3970 / $2.1750 | Buy Now |
|
South Electronics | PV150K4032T | 24000 |
|
$0.3875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV150K4032T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV150K4032T
SEI Stackpole Electronics Inc
Varistor, 200V, 18.5J, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 150 V | |
Construction | Rectangular | |
Energy Absorbing Capacity-Max | 18.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 200 V |