Part Details for PV2000FC by Tripp Lite
Overview of PV2000FC by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV2000FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL148-ND
|
DigiKey | INVERTER 2000W 12VDC 2OUTLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$791.7700 | Buy Now |
DISTI #
545-PV2000FC
|
Mouser Electronics | Power Inverters 2000W POWER INVERTER RoHS: Not Compliant | 0 |
|
$740.4300 / $740.4700 | Order Now |
|
Onlinecomponents.com | Industrial Strength Power for Heavy-Duty Application RoHS: Compliant |
1 In Stock 81 Factory Stock |
|
$677.7900 / $715.6900 | Buy Now |
|
Master Electronics | Industrial Strength Power for Heavy-Duty Application RoHS: Compliant |
1 In Stock 81 Factory Stock |
|
$677.7900 / $715.6900 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter Plus 2000W Industrial-Strength Inverter with 2 Outlets | 0 |
|
$649.0000 | Buy Now |
Part Details for PV2000FC
PV2000FC CAD Models
PV2000FC Part Data Attributes
|
PV2000FC
Tripp Lite
Buy Now
|
Compare Parts:
PV2000FC
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |