Part Details for PV23P203C01B00 by Murata Manufacturing Co Ltd
Overview of PV23P203C01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV23P203C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3600 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | 2880 |
|
$0.6600 / $2.4000 | Buy Now | |
|
Quest Components | 2720 |
|
$1.0800 / $2.8800 | Buy Now |
Part Details for PV23P203C01B00
PV23P203C01B00 CAD Models
PV23P203C01B00 Part Data Attributes:
|
PV23P203C01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PV23P203C01B00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75W, 20000ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PCB Mount, 7518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Manufacturer Series | PV23 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Series | PV23 | |
Size Code | 7518 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |