Part Details for PV24-3,81 by Altech Corporation
Overview of PV24-3,81 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV24-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV24-3,81-ND
|
DigiKey | PCB HEADER 24P 381MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2372 | Buy Now |
DISTI #
845-PV24381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 24 Pole | 0 |
|
$3.4800 / $4.2300 | Order Now |
DISTI #
71978746
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Open Ends,24P,11A,300V, Green | Altech Corp PV24-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.6300 | Buy Now |
DISTI #
10113974
|
TestEquity LLC | Altech PV24-3,81 PCB Header, 24 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$4.3900 | Buy Now |