Part Details for PV300K4032T by SEI Stackpole Electronics Inc
Overview of PV300K4032T by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV300K4032T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV300K4032TCT-ND
|
DigiKey | VARISTOR 470V 1.2KA 2SMD JLEAD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.3258 / $0.8400 | Buy Now |
DISTI #
PV300K4032T
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V 4032 SMD T/R - Tape and Reel (Alt: PV300K4032T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3226 / $0.3528 | Buy Now |
|
Future Electronics | surface mount plastic-encapsulated varistors designed to protect equipment. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $1.7680 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7000 / $1.7500 | Buy Now | |
|
NAC | MLV, 300V (Vrms), 10%, 4032, 1200A - Low & Med Voltage Plastic Encaps. SMD Varistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
C1S707200217600
|
Chip1Stop | Var MOV 300VAC/385VDC 1200A 470V 4032 SMD T/R RoHS: Compliant pbFree: Yes | 36 |
|
$0.0677 | Buy Now |
Part Details for PV300K4032T
PV300K4032T CAD Models
PV300K4032T Part Data Attributes
|
PV300K4032T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV300K4032T
SEI Stackpole Electronics Inc
Varistor, 385V, 30J, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Construction | Rectangular | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 385 V |