Part Details for PV32H203A01B00 by Murata Manufacturing Co Ltd
Overview of PV32H203A01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV32H203A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIMMER POTENTIOMETER Trimmer, Cermet, 0.5W, 20000ohm, 300V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s) RoHS: Compliant | Europe - 600 |
|
RFQ | |
DISTI #
1405576
|
Farnell | TRIMMER, 6MM, 20K OHM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.5851 | Buy Now |
Part Details for PV32H203A01B00
PV32H203A01B00 CAD Models
PV32H203A01B00 Part Data Attributes:
|
PV32H203A01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PV32H203A01B00
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.6 mm | |
Package Length | 4.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 230 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 300 V |