Part Details for PV32H205A02B00 by Bourns Inc
Overview of PV32H205A02B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV32H205A02B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5517
|
Newark | Trimmer - 1/4In Rd St Cermet /Tube Packaging |Bourns PV32H205A02B00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
PV32H205A02B00-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3028 | Buy Now |
DISTI #
PV32H205A02B00
|
Avnet Americas | TRIMMER POT LEAD SEALED 1-TURN 2M OHM 0.5W 10% 100 PPM TH - Rail/Tube (Alt: PV32H205A02B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9375 / $1.3490 | Buy Now |
DISTI #
81-PV32H205A02B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 2M ohm RoHS: Not Compliant | 0 |
|
$1.3600 / $1.5300 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$0.9580 / $1.6150 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$0.9580 / $1.6150 | Buy Now |
Part Details for PV32H205A02B00
PV32H205A02B00 CAD Models
PV32H205A02B00 Part Data Attributes:
|
PV32H205A02B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV32H205A02B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Resistor Type | TRIMMER |