Part Details for PV32N253A01B00 by Bourns Inc
Overview of PV32N253A01B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PV32N253A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5552
|
Newark | Trimmer - 1/4In Rd St Cermet /Tube Packaging |Bourns PV32N253A01B00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
PV32N253A01B00-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9967 | Buy Now |
DISTI #
PV32N253A01B00
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 2.8mm (6.9 X 6.4 X 8mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV32N253A01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0625 / $1.8318 | Buy Now |
DISTI #
81-PV32N253A01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 25k ohm RoHS: Not Compliant | 0 |
|
$1.8800 / $1.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.0500 | Buy Now |
Part Details for PV32N253A01B00
PV32N253A01B00 CAD Models
PV32N253A01B00 Part Data Attributes
|
PV32N253A01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV32N253A01B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 7.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.38 mm | |
Package Length | 6.6 mm | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 20% |