Part Details for PV32P203A02B00 by Bourns Inc
Overview of PV32P203A02B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PV32P203A02B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5579
|
Newark | Trimmer - 1/4In Rd St Cermet /Tube Packaging |Bourns PV32P203A02B00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
PV32P203A02B00-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3998 | Buy Now |
DISTI #
PV32P203A02B00
|
Avnet Americas | TRIMMER POT LEAD SEALED 1-TURN 20K OHM 0.5W 10% 100 PPM TH - Rail/Tube (Alt: PV32P203A02B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9375 / $1.4058 | Buy Now |
DISTI #
81-PV32P203A02B00
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 1/4in RD ST CERMET RoHS: Compliant | 0 |
|
$1.4900 / $1.6500 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9580 / $1.6830 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9580 / $1.6830 | Buy Now |
Part Details for PV32P203A02B00
PV32P203A02B00 CAD Models
PV32P203A02B00 Part Data Attributes
|
PV32P203A02B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV32P203A02B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.79 mm | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |