There are no models available for this part yet.
Overview of PV36P202C01B00 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PV36P202C01B00 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5608
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tube Packaging |Bourns PV36P202C01B00 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now | |
DISTI #
118-PV36P202C01B00-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
200 In Stock |
|
$1.3786 / $3.0300 | Buy Now | |
DISTI #
PV36P202C01B00
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2mm (9.6 X 11.3 X 5mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV36P202C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8875 / $1.2922 | Buy Now | |
DISTI #
81-PV36P202C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn RoHS: Compliant | 865 |
|
$0.9100 / $2.3600 | Buy Now | |
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9060 / $1.5470 | Buy Now | ||
DISTI #
25891068
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube Min Qty: 25 Package Multiple: 1 Date Code: 1644 | Americas - 88 |
|
$0.2310 | Buy Now | |
DISTI #
C1S134601041473
|
Chip1Stop | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 88 |
|
$0.2960 | Buy Now | |
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9060 / $1.5470 | Buy Now |
CAD Models for PV36P202C01B00 by Bourns Inc
Part Data Attributes for PV36P202C01B00 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
8.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.03 mm
|
Package Length
|
9.53 mm
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|