Part Details for PV36W102A01A00 by Murata Manufacturing Co Ltd
Overview of PV36W102A01A00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV36W102A01A00
PV36W102A01A00 CAD Models
PV36W102A01A00 Part Data Attributes
|
PV36W102A01A00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PV36W102A01A00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | PV36 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for PV36W102A01A00
This table gives cross-reference parts and alternative options found for PV36W102A01A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV36W102A01A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36W203A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs PV36W203A01A00 |
POT3106W-1-200 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs POT3106W-1-200 |
PV36W205A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs PV36W205A01A00 |
POT3106W-1-201 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs POT3106W-1-201 |
PV36W500A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs PV36W500A01M15 |
POT3106W-1-202 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs POT3106W-1-202 |
POT3106W-1-203 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs POT3106W-1-203 |
PV36W103A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs PV36W103A01A00 |
PV36W202A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs PV36W202A01M15 |
POT3106W-1-503 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | PV36W102A01A00 vs POT3106W-1-503 |