-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 25 Turn(s), RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5634
|
Newark | Trimmer, 5K, 0.5W, Multi Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36W502C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1090 |
|
$1.2100 / $1.4000 | Buy Now |
DISTI #
118-PV36W502C01B00-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4685 In Stock |
|
$0.8030 / $1.7700 | Buy Now |
DISTI #
PV36W502C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36W502C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
13AC5634
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 13AC5634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1090 Partner Stock |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
81-PV36W502C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 10mm Square 25turn RoHS: Compliant | 15720 |
|
$0.7490 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube |
7669 In Stock |
|
$0.7310 / $0.8810 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 5000OHM, 10% +/-TOL, 25 TURN(S) | 10 |
|
$1.2921 / $1.4045 | Buy Now |
DISTI #
PV36W502C01B00
|
TTI | Trimmer Resistors - Through Hole 5Kohms 10mm Square 25turn pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 8975 In Stock |
|
$0.7800 / $1.1800 | Buy Now |
DISTI #
PV36W502C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36W502C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
13AC5634
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 13AC5634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1090 Partner Stock |
|
$1.2700 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV36W502C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36W502C01B00
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 25 Turn(s), RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for PV36W502C01B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV36W502C01B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800FB55N3T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | PV36W502C01B00 vs M29F800FB55N3T2 |
M29F800FT55N3T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | PV36W502C01B00 vs M29F800FT55N3T2 |
M29F800FT5AN6T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | PV36W502C01B00 vs M29F800FT5AN6T2 |