Part Details for PV36Y202C01B00 by Bourns Inc
Overview of PV36Y202C01B00 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV36Y202C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5664
|
Newark | Res, Trimmer, Top Adj, 2K, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36Y202C01B00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
118-PV36Y202C01B00-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
237 In Stock |
|
$1.3786 / $3.0300 | Buy Now |
DISTI #
PV36Y202C01B00
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2mm (9.6 X 5 X 11.3mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV36Y202C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
81-PV36Y202C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn RoHS: Compliant | 310 |
|
$1.0200 / $2.0000 | Buy Now |
DISTI #
V99:2348_16660880
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2304 | Americas - 200 |
|
$0.5886 / $0.6744 | Buy Now |
DISTI #
V36:1790_16660880
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2044 | Americas - 1 |
|
$1.0848 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6850 / $1.5470 | Buy Now | |
DISTI #
66360975
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 9 Package Multiple: 1 Date Code: 2304 | Americas - 200 |
|
$0.5886 / $0.6744 | Buy Now |
DISTI #
PV36Y202C01B00
|
TTI | Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1650 In Stock |
|
$0.6800 / $0.7220 | Buy Now |
DISTI #
PV36Y202C01B00
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2mm (9.6 X 5 X 11.3mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV36Y202C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
Part Details for PV36Y202C01B00
PV36Y202C01B00 CAD Models
PV36Y202C01B00 Part Data Attributes
|
PV36Y202C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36Y202C01B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |