-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5697
|
Newark | Trimmer, 10K, 0.25W, Multi Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:Pv37 Series Rohs Compliant: Yes |Bourns PV37W103C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1840 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
48AK5685
|
Newark | Trimmer, 10K, 0.25W, Multi Turn, Th Rohs Compliant: Yes |Bourns PV37W103C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.3600 / $2.2300 | Buy Now |
DISTI #
490-2970-ND
|
DigiKey | TRIMMER 10K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0151 / $2.2300 | Buy Now |
DISTI #
PV37W103C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV37W103C01B00) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8375 / $1.5620 | Buy Now |
DISTI #
13AC5697
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Bulk (Alt: 13AC5697) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1840 Partner Stock |
|
$1.6200 / $2.2000 | Buy Now |
DISTI #
81-PV37W103C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms Sealed 6mm Square 12turn RoHS: Compliant | 1898 |
|
$1.0100 / $2.1300 | Buy Now |
DISTI #
V36:1790_14658737
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2407 | Americas - 2000 |
|
$1.3430 / $2.1120 | Buy Now |
DISTI #
71024706
|
RS | TRIMMER-1/4 SQ MT CERMET, PCB, 12 Turns, | Bourns PV37W103C01B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$1.6000 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - Through Hole. |
1200 In Stock |
|
$0.8400 / $1.4520 | Buy Now |
DISTI #
77793033
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Date Code: 2407 | Americas - 2000 |
|
$1.3430 / $2.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV37W103C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV37W103C01B00
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |