Part Details for PV37X254C01B00 by Bourns Inc
Overview of PV37X254C01B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PV37X254C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5726
|
Newark | Trimmer-1/4In Sq Mt Cermet /Tube Packaging |Bourns PV37X254C01B00 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9600 | Buy Now |
DISTI #
490-2999-ND
|
DigiKey | TRIMMER 250K OHM 0.25W PC PIN Min Qty: 200 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5553 | Buy Now |
DISTI #
PV37X254C01B00
|
Avnet Americas | Res Cermet Trimmer 250K Ohm 10% 1/4W 12Turns 1.78mm (6.71 X 4.5 X 7.24mm) Pin Thru-Hole Tube - Rail/Tube (Alt: PV37X254C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8625 / $1.5620 | Buy Now |
DISTI #
81-PV37X254C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 250Kohms Sealed 6mm SQ 12turn RoHS: Compliant | 0 |
|
$1.5600 / $1.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8810 / $1.7500 | Buy Now |
Part Details for PV37X254C01B00
PV37X254C01B00 CAD Models
PV37X254C01B00 Part Data Attributes
|
PV37X254C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV37X254C01B00
Bourns Inc
Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |