Datasheets
PV3F2H0SS-355 by:

Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount

Part Details for PV3F2H0SS-355 by E-Switch Inc

Overview of PV3F2H0SS-355 by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PV3F2H0SS-355

Part # Distributor Description Stock Price Buy
DISTI # 24R3524
Newark Ea Rohs Compliant: Yes |E-Switch PV3F2H0SS-355 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.0300
  • 5,000 $20.8400
  • 10,000 $18.5500
$18.5500 / $22.0300 Buy Now
DISTI # EG5209-ND
DigiKey SWITCH PUSHBUTTON DPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 40
In Stock
  • 1 $19.2900
  • 10 $17.5200
  • 25 $16.7320
  • 50 $15.8464
  • 100 $15.2558
  • 250 $14.2716
  • 500 $12.1812
$12.1812 / $19.2900 Buy Now
DISTI # 612-PV3F2H0SS-355
Mouser Electronics Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant 2
  • 1 $19.2900
  • 10 $17.5100
  • 25 $16.7300
  • 40 $15.2500
  • 120 $14.2700
$14.2700 / $19.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks 0
  • 40 $12.1900
$12.1900 Buy Now
DISTI # PV3F2H0SS-355
TME Switch: vandal resistant, Pos: 2, on panel Min Qty: 40 0
  • 40 $15.5000
$15.5000 RFQ

Part Details for PV3F2H0SS-355

PV3F2H0SS-355 Part Data Attributes

PV3F2H0SS-355 E-Switch Inc
Buy Now Datasheet
Compare Parts:
PV3F2H0SS-355 E-Switch Inc Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Samacsys Manufacturer E-Switch
Actuator Finish STAINLESS STEEL
Actuator Length 0.059 inch
Actuator Type PUSHBUTTON
Additional Feature 24V, RING STYLE, YELLOW LENS
Body Height 8.9154 mm
Bushing Diameter 0.63 inch
Bushing Length 0.791 inch
Bushing Type M16X1
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@48VDC
Contact Function ON-(ON)
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 48 V
Dielectric Withstand Volts 2000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material SILVER ALLOY
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 55 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.236 inch
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for PV3F2H0SS-355

This table gives cross-reference parts and alternative options found for PV3F2H0SS-355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV3F2H0SS-355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PV9F2V0SS-331 Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount E-Switch Inc PV3F2H0SS-355 vs PV9F2V0SS-331

PV3F2H0SS-355 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV3F2H0SS-355 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV3F2H0SS-355 by E-Switch Inc

  • Please alert me when PV3F2H0SS-355 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PV3F2H0SS-355 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV3F2H0SS-355 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PV3F2H0SS-355 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV3F2H0SS-355.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV3F2H0SS-355 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: