Part Details for PV3H2H019 (ALTERNATE: PV3H2H019) by E-Switch Inc
Overview of PV3H2H019 (ALTERNATE: PV3H2H019) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3H2H019 (ALTERNATE: PV3H2H019)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74829735
|
RS | Anti-Vandal Switch, DPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3H2H019 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0900 | RFQ |