PV3H2H0NN
Description: Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount

Overview of PV3H2H0NN by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PV3H2H0NN by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24R3542
Newark Anti Vandal Sw, Dpdt, 2A, 48Vdc, Solder, Product Range:Pv3 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Nickel, Ip Rating:Ip40Rohs Compliant: Yes |E-Switch PV3H2H0NN RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.9300
  • 50 $9.5200
  • 100 $9.3200
  • 250 $8.9800
$8.9800 / $9.9300 Buy Now
DISTI # PV3H2H0NN-ND
DigiKey SWITCH PUSHBUTTON DPDT 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk 91
In Stock
  • 1 $14.4800
  • 10 $12.4970
  • 40 $11.4315
  • 80 $10.9325
  • 120 $10.6503
  • 280 $10.0833
  • 520 $9.6874
  • 1,000 $9.2855
$9.2855 / $14.4800 Buy Now
DISTI # 612-PV3H2H0NN
Mouser Electronics Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant 0
  • 1 $14.2100
  • 10 $13.4500
  • 25 $13.1100
  • 40 $11.6000
  • 120 $10.8500
  • 280 $10.5200
  • 520 $10.0800
$10.0800 / $14.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks 0
  • 40 $8.5000
$8.5000 Buy Now
DISTI # PV3H2H0NN
TME Switch: vandal resistant, Pos: 2, DPDT, 2A/48VDC, IP40, ON-(ON) Min Qty: 40 0
  • 40 $12.8000
$12.8000 RFQ

CAD Models for PV3H2H0NN by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PV3H2H0NN by E-Switch Inc

PV3H2H0NN
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Finish
NICKEL
Actuator Length
0.154 inch
Actuator Material
BRASS
Actuator Type
PUSHBUTTON
Body Height
8.9154 mm
Bushing Diameter
0.629 inch
Bushing Length
0.791 inch
Bushing Type
M16X1
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@48VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
48 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.236 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PV3H2H0NN
    E-Switch Inc
    Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
    VS

Related Parts for PV3H2H0NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV3H2H0NN by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV3H2H0NN by E-Switch Inc

Select Manufacturer
Which Manufacturer of PV3H2H0NN would you like to use for your alert(s)?
  • Please alert me when PV3H2H0NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV3H2H0NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV3H2H0NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV3H2H0NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV3H2H0NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV3H2H0NN by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: