Part Details for PV3WH2B0SS-331 by E-Switch Inc
Overview of PV3WH2B0SS-331 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3WH2B0SS-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5328
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3WH2B0SS-331 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $20.3200 | Buy Now |
DISTI #
141-PV3WH2B0SS-331-ND
|
DigiKey | SWITCH PB SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$12.5275 / $18.4300 | Buy Now |
DISTI #
612-PV3WH2B0SS-331
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Green, IP67 RoHS: Compliant | 0 |
|
$14.1600 / $18.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$11.2400 | Buy Now |
DISTI #
PV3WH2B0SS-331
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/48VDC, IP67, ON-(ON) Min Qty: 10 | 0 |
|
$16.7100 | RFQ |
|
Master Electronics | Pushbutton Switch - SPDT - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Button Actuator - Ring Illuminated With 2.8VDC Green LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
21 In Stock |
|
$15.7700 / $32.4300 | Buy Now |