Part Details for PV400USB by Tripp Lite
Overview of PV400USB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV400USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3893
|
Newark | Power Supply Applications:Ite, Input Voltage Max:-, No. Of Outputs:1 Output, Output Voltage:12V, Output Power:400W, Product Range:-, Length:-, Width:-, Height:- Rohs Compliant: Na |Eaton Tripp Lite PV400USB Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1800 | Buy Now |
DISTI #
PV400USB-ND
|
DigiKey | INVERTER 400W FREQ. CNTL 2 OUT Min Qty: 12 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9367 | Buy Now |
DISTI #
PV400USB
|
Avnet Americas | 400W COMPACT CAR INVERTER 12V 120V 2-PORT USB CHARGING 2 OUT - Bulk (Alt: PV400USB) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PV400USB
|
Mouser Electronics | Power Inverters 400W PwrVerter Ultra Compact Car Inverter RoHS: Compliant | 0 |
|
$75.6900 / $83.4900 | Order Now |
DISTI #
70696259
|
RS | UPS, PowerVerter, Ultra-Compact, 400W, 2 AC/2USB, 3.1A, Battery Cables/CLA | Tripp Lite PV400USB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.7600 / $84.1800 | RFQ |
|
Onlinecomponents.com | 400W PowerVerter Ultra-Compact Car Inverter | 0 |
|
$67.0100 / $84.9700 | Buy Now |
DISTI #
PV400USB
|
Avnet Americas | 400W COMPACT CAR INVERTER 12V 120V 2-PORT USB CHARGING 2 OUT - Bulk (Alt: PV400USB) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite PowerVerter Ultra Compact Car Inverter with Outlets | 50 |
|
$99.9900 | Buy Now |
Part Details for PV400USB
PV400USB CAD Models
PV400USB Part Data Attributes:
|
PV400USB
Tripp Lite
Buy Now
|
Compare Parts:
PV400USB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |