-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3593
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F230SS-315 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 / $39.9000 | Buy Now |
DISTI #
EG5229-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$26.2109 / $33.7000 | Buy Now |
DISTI #
612-PV4F230SS-315
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant | 0 |
|
$25.2200 / $27.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$22.0700 | Buy Now |
DISTI #
PV4F230SS-315
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-ON, red Min Qty: 1 | 0 |
|
$33.2900 / $37.4500 | RFQ |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$23.9200 / $32.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-315
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-315
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |