-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3426
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F230SS-326 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $12.3000 | Buy Now |
DISTI #
141-PV4F230SS-326-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
39 In Stock |
|
$14.5189 / $18.5400 | Buy Now |
DISTI #
612-PV4F230SS-326
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Orange, IP65 RoHS: Compliant | 2 |
|
$12.8200 / $18.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$11.3100 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 125V Orange LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant | 0 |
|
$12.7200 / $19.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-326
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-326
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |