Part Details for PV4F230SSG-344-M23 by E-Switch Inc
Overview of PV4F230SSG-344-M23 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for PV4F230SSG-344-M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4671
|
Newark | Pv4F230Ssg-344-M23 Rohs Compliant: Yes |E-Switch PV4F230SSG-344-M23 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4000 / $31.5000 | Buy Now |
DISTI #
141-PV4F230SSG-344-M23-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8199 | Buy Now |
DISTI #
612-PV4F230SSG344M23
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$21.0400 / $21.5800 | Order Now |