-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3253
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2B0SS-344 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $15.5000 | Buy Now |
DISTI #
EG5151-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2400 / $22.5500 | Buy Now |
DISTI #
612-PV4F2B0SS-344
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 0 |
|
$16.6800 / $22.3200 | Order Now |
|
Future Electronics | PV4 Series SPDT 2 A 48 VDC Blue LED IP65 Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$17.4900 | Buy Now |
|
Future Electronics | PV4 Series SPDT 2 A 48 VDC Blue LED IP65 Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$17.4900 | Buy Now |
DISTI #
PV4F2B0SS-344
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-(ON) Min Qty: 1 | 0 |
|
$21.4800 / $24.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2B0SS-344
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2B0SS-344
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Travel | 2.794 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 12V BLUE RING LENS | |
Body Length or Diameter | 16.9926 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV4F2B0SS-344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV4F2B0SS-344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV3SC2B0S8 | Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV4F2B0SS-344 vs PV3SC2B0S8 |