Part Details for PV4F2B0SSG-344 by E-Switch Inc
Overview of PV4F2B0SSG-344 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV4F2B0SSG-344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3599
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2B0SSG-344 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $24.7900 | Buy Now |
DISTI #
141-PV4F2B0SSG-344-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8317 | Buy Now |
DISTI #
612-PV4F2B0SSG-344
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Blue, IP65 RoHS: Compliant | 0 |
|
$17.8300 / $22.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$13.7100 | Buy Now |