Part Details for PV4F2Y0SS-304-M26 by E-Switch Inc
Overview of PV4F2Y0SS-304-M26 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV4F2Y0SS-304-M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3422
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2Y0SS-304-M26 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $17.0200 | Buy Now |
DISTI #
141-PV4F2Y0SS-304-M26-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 2A 24V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3410 | Buy Now |
DISTI #
612-PV4F2Y0SS304M26
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, White, IP65 RoHS: Compliant | 0 |
|
$18.9500 / $19.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$15.6400 | Buy Now |
DISTI #
PV4F2Y0SS-304-M26
|
TME | Switch: vandal resistant, Pos: 2, on panel Min Qty: 40 | 0 |
|
$19.9100 | RFQ |
Part Details for PV4F2Y0SS-304-M26
PV4F2Y0SS-304-M26 CAD Models
PV4F2Y0SS-304-M26 Part Data Attributes
|
PV4F2Y0SS-304-M26
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2Y0SS-304-M26
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |