Part Details for PV4FWB011G-301-M26 by E-Switch Inc
Overview of PV4FWB011G-301-M26 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4FWB011G-301-M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4636
|
Newark | Pv4Fwb011G-301-M26 Rohs Compliant: Yes |E-Switch PV4FWB011G-301-M26 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3800 / $32.5500 | Buy Now |
DISTI #
141-PV4FWB011G-301-M26-ND
|
DigiKey | Switches Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2703 | Buy Now |
DISTI #
612-PV4FWB011G301M26
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Black, LED, White, IP65 RoHS: Compliant | 0 |
|
$22.5000 / $30.4500 | Order Now |
|
Future Electronics | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$23.2700 / $24.4400 | Buy Now |
Part Details for PV4FWB011G-301-M26
PV4FWB011G-301-M26 CAD Models
PV4FWB011G-301-M26 Part Data Attributes
|
PV4FWB011G-301-M26
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4FWB011G-301-M26
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 24VDC, Wire Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.07 inch | |
Actuator Travel | 2.8 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 28.9 mm | |
Body Length or Diameter | 22 mm | |
Bushing Type | M19X1.0 | |
Center Contact Material | GOLD | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Length | 11.8 inch | |
Termination Type | WIRE |