Part Details for PV5S24018G by E-Switch Inc
Overview of PV5S24018G by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PV5S24018G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0436
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV5S24018G RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.8000 | Buy Now |
DISTI #
141-PV5S24018G-ND
|
DigiKey | SWITCH PB SPST-NO 2A 36V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8840 | Buy Now |
DISTI #
612-PV5S24018G
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Green, IP65 RoHS: Compliant | 0 |
|
$4.0500 / $6.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$3.3300 | Buy Now |