There are no models available for this part yet.
Overview of PV6 GROMMET PK 100 by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for PV6 GROMMET PK 100 by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M8567
|
Newark | Pvc Grommet, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:4.8Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:6.4Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black, Product Range:-, Body Material:Pvc Rohs Compliant: Yes |Pro Power PV6 GROMMET PK 100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 262 |
|
$10.5300 / $24.5600 | Buy Now |
CAD Models for PV6 GROMMET PK 100 by pro-power
Part Data Attributes for PV6 GROMMET PK 100 by pro-power
PV6 GROMMET PK 100
pro-power
|
|
---|---|
Samacsys Manufacturer
|
PRO POWER
|
Want to compare parts?
-
PV6 GROMMET PK 100pro-powerVS
-