Part Details for PV60K4032R2 by Bourns Inc
Overview of PV60K4032R2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV60K4032R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5528
|
Newark | Varistor, Mov, 165V, 4032 Rohs Compliant: Yes |Bourns PV60K4032R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 309 |
|
$0.5160 / $0.8220 | Buy Now |
DISTI #
65AH0750
|
Newark | Pv 60 K 4032 R2 /Tape & Reel - 13" Reel |Bourns PV60K4032R2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3600 | Buy Now |
DISTI #
118-PV60K4032R2CT-ND
|
DigiKey | PV SERIES 60V 4032 PKG Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
467 In Stock |
|
$0.2632 / $0.7900 | Buy Now |
DISTI #
PV60K4032R2
|
Avnet Americas | TVS Varistor, 60 V, 85 V, PV Series, 165 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV) - Tape and Reel (Alt: PV60K4032R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2610 / $0.2965 | Buy Now |
DISTI #
652-PV60K4032R2
|
Mouser Electronics | Varistors PV 60V 10% RoHS: Compliant | 4760 |
|
$0.2630 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2592 / $0.5429 | Buy Now |
DISTI #
PV60K4032R2
|
TTI | Varistors PV 60V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
PV60K4032R2
|
TME | Varistor: metal-oxide, SMD, 4032, 60VAC, 85VDC, 1.2kA, 100V, 680pF Min Qty: 6000 | 0 |
|
$0.3480 | RFQ |
DISTI #
PV60K4032R2
|
Avnet Abacus | TVS Varistor, 60 V, 85 V, PV Series, 165 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV) - Tape and Reel (Alt: PV60K4032R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2592 / $0.5429 | Buy Now |
Part Details for PV60K4032R2
PV60K4032R2 CAD Models
PV60K4032R2 Part Data Attributes
|
PV60K4032R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV60K4032R2
Bourns Inc
Varistor, 85V, 7J, Surface Mount, CHIP, 3933
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 3933 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 85 V |