PV6F24011-321
Description: PV6F24011-321,

Overview of PV6F24011-321 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PV6F24011-321 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 141-PV6F24011-321-ND
DigiKey SWITCH PB SPST-NO 2A 48V Min Qty: 40 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $10.3727
$10.3727 Buy Now
DISTI # 612-PV6F24011-321
Mouser Electronics Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Black, LED, Orange, IP65 RoHS: Compliant 14
  • 1 $12.7000
  • 10 $11.4700
  • 25 $10.9200
  • 40 $10.3700
  • 120 $10.2300
  • 280 $9.8700
  • 520 $9.2500
$9.2500 / $12.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks 0
  • 40 $7.6000
$7.6000 Buy Now

CAD Models for PV6F24011-321 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PV6F24011-321 by E-Switch Inc

PV6F24011-321
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Switch Type
PUSHBUTTON SWITCH
Want to compare parts?
  1. PV6F24011-321
    E-Switch Inc
    PV6F24011-321,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV6F24011-321 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV6F24011-321 by E-Switch Inc

Select Manufacturer
Which Manufacturer of PV6F24011-321 would you like to use for your alert(s)?
  • Please alert me when PV6F24011-321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV6F24011-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV6F24011-321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV6F24011-321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV6F24011-321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV6F24011-321 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: