-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0285
|
Newark | Switch, Pushbutton Anti Vandal, Illuminated, Spdt, 2A, 48Vdc, Product Range:Pv6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch PV6H240SS-331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.4600 / $14.5600 | Buy Now |
DISTI #
EG5044-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3708 In Stock |
|
$8.3688 / $14.0000 | Buy Now |
DISTI #
612-PV6H240SS-331
|
Mouser Electronics | Pushbutton Switches 2A 48VDC GRN LED 16mm Off(On) SPST RoHS: Compliant | 0 |
|
$9.5700 / $13.9900 | Order Now |
DISTI #
72100907
|
RS | Pushbutton, PV6,IP65,SPST-NO, OFF-(ON),Green LED Ring, 2A,48VDC, Stainless, Solder | E-Switch PV6H240SS-331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$9.9300 / $13.9900 | Buy Now |
|
Future Electronics | PV6 Series SPST Green LED Ring Raised Button IP65 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$10.1600 / $10.2800 | Buy Now |
|
Future Electronics | PV6 Series SPST Green LED Ring Raised Button IP65 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$10.1600 / $10.2800 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Ring Illuminated With Green 2.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
132 In Stock |
|
$8.1000 / $11.6600 | Buy Now |
DISTI #
PV6H240SS-331
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 1 | 49 |
|
$11.6600 / $14.8200 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Ring Illuminated With Green 2.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
132 In Stock |
|
$8.1000 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6H240SS-331
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6H240SS-331
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |