-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5433
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6H240SSG-301 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $17.6600 | Buy Now |
DISTI #
141-PV6H240SSG-301-ND
|
DigiKey | SWITCH PB SPST-NO 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$9.7675 / $16.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks | 0 |
|
$9.7700 | Buy Now |
DISTI #
PV6H240SSG-301
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 1 | 40 |
|
$11.5000 / $14.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6H240SSG-301
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6H240SSG-301
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |