Part Details for PV74L14-18PL by ITT Interconnect Solutions
Overview of PV74L14-18PL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1018PLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board | |
68402-318PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 18 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for PV74L14-18PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P9094
|
Newark | Pv/Cv/Kpd |Itt Cannon PV74L14-18PL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.6000 / $257.7600 | Buy Now |
DISTI #
PV74L14-18PL-ND
|
DigiKey | CONN RCPT HSG MALE 18POS PNL MT Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.5100 | Buy Now |
DISTI #
PV74L14-18PL
|
Avnet Americas | - Bulk (Alt: PV74L14-18PL) Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$236.9125 / $350.6305 | Buy Now |
DISTI #
965-PV74L14-18PL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$248.4700 | Order Now |
DISTI #
ITTPV74L14-18PL
|
Heilind Electronics | PV74L14-18PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$232.1700 / $575.3600 | Buy Now | |
DISTI #
ITTPV74L14-18PL
|
Interstate Connecting Components | PV74L14-18PL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$232.1700 / $575.3600 | Buy Now |
Part Details for PV74L14-18PL
PV74L14-18PL CAD Models
PV74L14-18PL Part Data Attributes
|
PV74L14-18PL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV74L14-18PL
ITT Interconnect Solutions
CIRCULAR
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |