There are no models available for this part yet.
Overview of PV75L20-41P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for PV75L20-41P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P9258
|
Newark | Pv/Cv/Kpd |Itt Cannon PV75L20-41P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.0900 / $401.7200 | Buy Now | |
DISTI #
PV75L20-41P
|
Avnet Americas | - Bulk (Alt: PV75L20-41P) Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$369.2250 / $546.4530 | Buy Now | |
DISTI #
965-PV75L20-41P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$399.7500 | Order Now | |
DISTI #
ITTPV75L20-41P
|
Heilind Electronics | PV75L20-41P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$373.2700 / $949.4400 | Buy Now | |||
DISTI #
ITTPV75L20-41P
|
Interstate Connecting Components | PV75L20-41P | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$373.2700 / $949.4400 | Buy Now |