Part Details for PV7601 by ifm efector inc
Overview of PV7601 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV7601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PV7601-ND
|
DigiKey | PRESSURE SWITCH,4WIRE DC, PNP/NP Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$176.5000 | Buy Now |
DISTI #
71488622
|
RS | Pressure Switch w/IO-Link, 0 to 3625 psi, 2DO, 1/4" NPT Ext, M5 Int, PV Series | ifm efector PV7601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$142.6100 / $178.2700 | Buy Now |
|
Neutron USA | Pressure switch, 4wire DC, PNP/NPN, 2x NO/NC outputs, 0-3625 psi, Process: 1/4" MNPT Ext, M5 Int, M12 Conn | 11 |
|
$355.9600 | Buy Now |