Part Details for PV76L14-4P by ITT Interconnect Solutions
Overview of PV76L14-4P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV76L14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P9378
|
Newark | Pv/Cv/Kpd |Itt Cannon PV76L14-4P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.0800 / $273.1500 | Buy Now |
DISTI #
PV76L14-4P
|
Avnet Americas | CONN 26482 CIRC PIN 4 POS CRMP ST CBL MNT - Bulk (Alt: PV76L14-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$251.0500 / $371.5540 | Buy Now |
DISTI #
965-PV76L14-4P
|
Mouser Electronics | Circular MIL Spec Connector PV76L14-4P RoHS: Not Compliant | 0 |
|
$255.3900 | Order Now |
DISTI #
ITTPV76L14-4P
|
Heilind Electronics | PV76L14-4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$253.8000 / $645.5600 | Buy Now |
DISTI #
ITTPV76L14-4P
|
Interstate Connecting Components | PV76L14-4P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$253.8000 / $645.5600 | Buy Now |
Part Details for PV76L14-4P
PV76L14-4P CAD Models
PV76L14-4P Part Data Attributes
|
PV76L14-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PV76L14-4P
ITT Interconnect Solutions
PV76L14-4P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |