Part Details for PV7F2Y0SS-331-EJECT by E-Switch Inc
Overview of PV7F2Y0SS-331-EJECT by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV7F2Y0SS-331-EJECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-PV7F2Y0SS-331-EJECT-ND
|
DigiKey | SWITCH PB DPST-NO/NC 2A 48V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-V7F2Y0SS331EJECT
|
Mouser Electronics | Pushbutton Switches Illuminated Eject Symbol | 0 |
|
$19.7700 / $21.1400 | Order Now |