Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pv7Fwy011-3R5 Rohs Compliant: Yes |E-Switch PV7FWY011-3R5
RoHS:
Compliant
Min Qty:
20
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$36.8100
-
5,000
$35.5400
-
10,000
$34.3600
|
$34.3600 / $36.8100
|
Buy Now
|
|
DISTI #
141-PV7FWY011-3R5-ND
|
DigiKey
|
SWITCH PB DPST-NO/NC 2A 48V
Min Qty:
1
Lead time:
14 Weeks
Container:
Bulk
|
10 In Stock
|
|
$20.3560 / $21.8500
|
Buy Now
|
|
DISTI #
612-PV7FWY011-3R5
|
Mouser Electronics
|
Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Black, LED, RGB, IP65
RoHS:
Compliant
|
0
|
-
1
$30.8600
-
10
$30.2600
-
20
$24.9000
-
60
$24.8800
-
100
$24.0200
-
260
$22.5300
|
$22.5300 / $30.8600
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20
Package Multiple:
20
Lead time:
14 Weeks
|
0
|
|
$20.3600
|
Buy Now
|
|
|
TME
|
Switch: vandal resistant, Pos: 2, on panel
Min Qty:
20
|
0
|
|
$25.9100
|
RFQ
|
Want to compare parts?
-
E-Switch Inc
Pushbutton Switch,
VS
-